837-026-541-104

Heilind Number:EDA837-026-541-104
Manufacturer:EDAC
Manufacturer Number:837-026-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision for optimal performance, this connector boasts a vibrant Green hue that stands out in any assembly. With a robust amperage rating of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in challenging environments. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Whether you need straight or angled mounting, its versatile orientation options cater to your specific requirements. Engineered for durability, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various industrial applications. Elevate your PCB connections with this high-performance Card Edge Connector.