837-026-541-108

Heilind Number:EDA837-026-541-108
Manufacturer:EDAC
Manufacturer Number:837-026-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. With a vibrant green color, this connector not only stands out visually but also delivers optimal performance, boasting an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row design with 26 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component.