837-026-541-201

Heilind Number:EDA837-026-541-201
Manufacturer:EDAC
Manufacturer Number:837-026-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3A, it ensures efficient power transmission. Featuring two rows with a total of 26 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee secure and stable connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this essential component.