837-026-541-203

Heilind Number:EDA837-026-541-203
Manufacturer:EDAC
Manufacturer Number:837-026-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a dual-row design and 26 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring secure board-to-board connections. Trust in its durability and efficiency for seamless data transmission in your electronic systems.