837-026-541-207

Heilind Number:EDA837-026-541-207
Manufacturer:EDAC
Manufacturer Number:837-026-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage capacity and Copper Alloy contact material, it guarantees reliable power transmission. The two rows of 26 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the PCB assembly process. Its straight mount orientation simplifies installation, making it a versatile choice for professionals in the electronics industry. Elevate your connection solutions with this essential component.