837-026-541-602

Heilind Number:EDA837-026-541-602
Manufacturer:EDAC
Manufacturer Number:837-026-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust construction for reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. The single-row design with 26 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in our Card Edge Connector to elevate the performance of your electronic devices.