837-026-541-608

Heilind Number:EDA837-026-541-608
Manufacturer:EDAC
Manufacturer Number:837-026-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, allowing for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. With an operating temperature range of -40 to 105°C, it's suitable for even the most demanding industrial environments. Upgrade your PCB setup with this green-colored connector, a must-have for efficient and secure electronic connections.