837-026-541-612

Heilind Number:EDA837-026-541-612
Manufacturer:EDAC
Manufacturer Number:837-026-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-612

Detailed Description

Enhance your high-temp PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 26 positions, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.