837-026-541-812

Heilind Number:EDA837-026-541-812
Manufacturer:EDAC
Manufacturer Number:837-026-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for reliable and efficient operation in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector offers superior heat resistance and conductivity. Featuring two rows of 26 positions each, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its 3A amperage rating and operating temperature range of -40 to 105°C guarantee optimal performance under varied conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.