837-026-542-101

Heilind Number:EDA837-026-542-101
Manufacturer:EDAC
Manufacturer Number:837-026-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 26 positions, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust this connector for robust and secure board-to-board connections in demanding industrial settings.