837-026-542-102

Heilind Number:EDA837-026-542-102
Manufacturer:EDAC
Manufacturer Number:837-026-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and equipped with Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. Suitable for a wide range of applications, this connector has 26 positions with a straight mount orientation, making installation a breeze. Operable in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme environments. Upgrade your connectivity solutions with this essential component.