837-026-542-103

Heilind Number:EDA837-026-542-103
Manufacturer:EDAC
Manufacturer Number:837-026-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a single row layout with 26 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only offers durability but also complies with stringent safety standards. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3A. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your PCB assembly with this essential component, ideal for various applications in industries like telecommunications, automotive, and aerospace.