837-026-542-108

Heilind Number:EDA837-026-542-108
Manufacturer:EDAC
Manufacturer Number:837-026-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-108

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout and 26 positions spaced at .156 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable and efficient data transmission. Its straight mount orientation and vibrant green color make it easy to install and identify, perfect for various industrial applications. Elevate your PCB connections with this top-of-the-line component.