837-026-542-112

Heilind Number:EDA837-026-542-112
Manufacturer:EDAC
Manufacturer Number:837-026-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-112

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a single row with 26 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing material ensures safety and durability, while the Copper Alloy contact material offers efficient conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable addition to your project's connectivity needs.