837-026-542-207

Heilind Number:EDA837-026-542-207
Manufacturer:EDAC
Manufacturer Number:837-026-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a vibrant green color, it stands out on your board while offering reliable functionality. The connector boasts two rows of 26 positions each, ensuring efficient data transmission. Made with copper alloy contacts, it guarantees a secure and stable connection. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this high-performance Card Edge Connector.