837-026-542-208

Heilind Number:EDA837-026-542-208
Manufacturer:EDAC
Manufacturer Number:837-026-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a pitch of .156 inches and two rows of 26 positions, it offers seamless integration for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for industrial applications. Upgrade your connectivity solutions with this high-quality connector, where durability meets precision.