837-026-542-212

Heilind Number:EDA837-026-542-212
Manufacturer:EDAC
Manufacturer Number:837-026-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a maximum amperage of 3A and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration, with 26 positions and a pitch of .156 inches, offers versatile connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its adaptability, making it a must-have for demanding industrial applications. Upgrade your PCB setup with this top-of-the-line connector.