837-026-542-602

Heilind Number:EDA837-026-542-602
Manufacturer:EDAC
Manufacturer Number:837-026-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-602

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in demanding environments. With a single row layout and 26 positions, it offers seamless integration for your applications. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of operating conditions. Trust in this connector's straight mount orientation for secure and stable board-to-board connections. Elevate your PCB assembly with this essential component.