837-026-542-603

Heilind Number:EDA837-026-542-603
Manufacturer:EDAC
Manufacturer Number:837-026-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout, it offers 26 positions with a pitch of .156 inches and row spacing of .2 inches. Suitable for board-to-board PCB connections, it can handle an amperage of 3A and operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation hassle-free, meeting the demands of various industrial applications. Trust in its quality construction for seamless and long-lasting connectivity solutions.