837-026-542-612

Heilind Number:EDA837-026-542-612
Manufacturer:EDAC
Manufacturer Number:837-026-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-612

Detailed Description

Ensure secure and efficient board-to-board connections with this high-temp card edge connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage rating and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 26 positions, this connector offers seamless integration for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.