837-026-542-804

Heilind Number:EDA837-026-542-804
Manufacturer:EDAC
Manufacturer Number:837-026-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-804

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliable performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures secure and efficient power transmission. The connector boasts two rows, accommodating 26 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in various industrial applications. Elevate your connectivity solutions with this essential component.