837-026-542-807

Heilind Number:EDA837-026-542-807
Manufacturer:EDAC
Manufacturer Number:837-026-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Featuring two rows of 26 copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient board-to-board connectivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connections with this reliable and high-performance Card Edge Connector.