837-026-542-808

Heilind Number:EDA837-026-542-808
Manufacturer:EDAC
Manufacturer Number:837-026-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-808

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector in a sleek green design. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safe and reliable performance even in the most demanding environments. Featuring two rows and 26 positions, it provides ample connectivity for your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connections.