837-026-542-812

Heilind Number:EDA837-026-542-812
Manufacturer:EDAC
Manufacturer Number:837-026-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-542-812

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With two rows and 26 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation allows for seamless integration, making it a valuable component for your electronic projects. Explore our selection of PCB connectors to find more options for your connectivity needs.