837-026-544-104

Heilind Number:EDA837-026-544-104
Manufacturer:EDAC
Manufacturer Number:837-026-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Boasting a vibrant green color, it adds a touch of efficiency to your setup while delivering reliable performance. Designed for single-row installations, it features 26 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures exceptional heat resistance and safety. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Its straight mount orientation simplifies installation, making it ideal for various PCB setups. Elevate your PCB connectivity with this high-quality Card Edge Connector, a must-have in any professional toolkit.