837-026-544-108

Heilind Number:EDA837-026-544-108
Manufacturer:EDAC
Manufacturer Number:837-026-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability in demanding environments. With a single row configuration and 26 positions, this connector offers seamless integration for your board-to-board applications. Crafted with copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.