837-026-544-112

Heilind Number:EDA837-026-544-112
Manufacturer:EDAC
Manufacturer Number:837-026-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-112

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration and 26 positions, it offers seamless board-to-board connectivity. The contact material is crafted from Copper Alloy, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. This connector is suitable for a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your PCB setup with this essential component.