837-026-544-203

Heilind Number:EDA837-026-544-203
Manufacturer:EDAC
Manufacturer Number:837-026-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 26 positions available. The straight mount orientation and compact dimensions make it ideal for a variety of PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component for efficient and secure circuit connections.