837-026-544-212

Heilind Number:EDA837-026-544-212
Manufacturer:EDAC
Manufacturer Number:837-026-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for high-performance applications, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless board-to-board connectivity. Boasting 26 positions and a 3A amperage, it's perfect for demanding electronic setups. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance. Upgrade your systems with this essential component.