837-026-544-602

Heilind Number:EDA837-026-544-602
Manufacturer:EDAC
Manufacturer Number:837-026-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. Featuring a single row design with 26 copper alloy contacts, this connector ensures reliable performance. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for optimum connectivity.