837-026-544-604

Heilind Number:EDA837-026-544-604
Manufacturer:EDAC
Manufacturer Number:837-026-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-604

Detailed Description

Enhance your high-temperature PCB connectivity with this specialized Card Edge Connector. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in demanding environments. With a single row design featuring 26 positions, it offers efficient and secure board-to-board connectivity. The Copper Alloy contacts, rated for 3A, guarantee reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and precise installation. Elevate your PCB assembly with this high-performance Card Edge Connector.