837-026-544-803

Heilind Number:EDA837-026-544-803
Manufacturer:EDAC
Manufacturer Number:837-026-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-803

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for superior performance, this connector features 26 positions across 2 rows, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Built for durability, the housing material is UL 94V-0 Diallyl Phthalate, offering reliable protection in demanding environments. The contact material, made of copper alloy, guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and high-temperature applications. Trust in this straight-mount connector to deliver exceptional connectivity in your electronic setups.