837-026-544-807

Heilind Number:EDA837-026-544-807
Manufacturer:EDAC
Manufacturer Number:837-026-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing material made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it ensures reliable power transmission. Offering 26 positions for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Explore the full range of features under our Connectors category.