837-026-544-808

Heilind Number:EDA837-026-544-808
Manufacturer:EDAC
Manufacturer Number:837-026-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-808

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With 26 positions spread across 2 rows and a .156-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and ample row spacing of .2 inches facilitate easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Upgrade your system's connectivity with this essential component.