837-026-544-812

Heilind Number:EDA837-026-544-812
Manufacturer:EDAC
Manufacturer Number:837-026-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-544-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 26 positions, it ensures secure and efficient board-to-board connectivity. The copper alloy contacts are optimized for conductivity, while the .156-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our connector to deliver reliable power and data transmission for your electronic applications.