837-026-555-201

Heilind Number:EDA837-026-555-201
Manufacturer:EDAC
Manufacturer Number:837-026-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability, it boasts a 3A amperage rating and features a sturdy UL 94V-0 Diallyl Phthalate housing. With two rows of 26 positions each, it ensures efficient signal transmission. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting your connectivity needs with durability and performance. Elevate your board-to-board connections with this essential component.