837-026-555-204

Heilind Number:EDA837-026-555-204
Manufacturer:EDAC
Manufacturer Number:837-026-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and a total of 26 positions across 2 rows, it offers ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. The green housing color adds a touch of visibility, while the straight mount orientation simplifies installation. Trust in this connector for robust and high-quality board-to-board connections.