837-026-555-207

Heilind Number:EDA837-026-555-207
Manufacturer:EDAC
Manufacturer Number:837-026-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless integration in electronic devices. Featuring a vibrant green color for easy identification, this connector offers exceptional performance with an amperage rating of 3 A. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission. With two rows and 26 positions, it facilitates efficient data transfer on your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and durability to optimize your electronic connections seamlessly.