837-026-555-208

Heilind Number:EDA837-026-555-208
Manufacturer:EDAC
Manufacturer Number:837-026-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of copper alloy contacts for secure and efficient power transmission. With a pitch of .156 inches and spacing of .2 inches, it offers precise alignment for 26 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential component, perfect for demanding industrial applications.