837-026-555-803

Heilind Number:EDA837-026-555-803
Manufacturer:EDAC
Manufacturer Number:837-026-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding conditions. This two-row connector has 26 positions, with contacts made of Copper Alloy for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Operating flawlessly between -40 and 105°C, it guarantees performance in extreme temperatures. Perfect for various applications, it is an essential component in your connectivity solutions.