837-026-555-804

Heilind Number:EDA837-026-555-804
Manufacturer:EDAC
Manufacturer Number:837-026-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-555-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features 26 positions across 2 rows, ideal for secure board-to-board PCB connections. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures functionality in harsh environments. Trust in its quality for seamless connectivity in your electronic projects.