837-026-556-204

Heilind Number:EDA837-026-556-204
Manufacturer:EDAC
Manufacturer Number:837-026-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and reliable data transmission. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.