837-026-556-208

Heilind Number:EDA837-026-556-208
Manufacturer:EDAC
Manufacturer Number:837-026-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a double-row configuration and 26 positions, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation simplifies installation. Operating seamlessly in environments ranging from -40 to 105°C, it's ideal for various applications requiring stringent temperature requirements. Elevate your PCB connectivity with this robust and efficient connector.