837-026-556-212

Heilind Number:EDA837-026-556-212
Manufacturer:EDAC
Manufacturer Number:837-026-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector boasts a double-row layout with 26 positions for seamless integration. The copper alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable operation even in extreme conditions. Whether for industrial machinery, telecommunications equipment, or other electronics, trust in the quality and durability of this essential component.