837-026-556-802

Heilind Number:EDA837-026-556-802
Manufacturer:EDAC
Manufacturer Number:837-026-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a maximum amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable and durable connections. With two rows and 26 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronic designs with this essential component.