837-026-556-803

Heilind Number:EDA837-026-556-803
Manufacturer:EDAC
Manufacturer Number:837-026-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our 26-position Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where thermal stability is crucial. Its straight mount orientation and two-row configuration make it easy to integrate into your system, providing efficient and secure board-to-board connections. Upgrade your setup with this green-colored connector and experience seamless connectivity like never before.