837-026-556-804

Heilind Number:EDA837-026-556-804
Manufacturer:EDAC
Manufacturer Number:837-026-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-804

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power delivery at up to 3 A. With a compact two-row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The Straight mount orientation and 26 positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Elevate your connectivity solutions with this essential component.