837-026-556-807

Heilind Number:EDA837-026-556-807
Manufacturer:EDAC
Manufacturer Number:837-026-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-807

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and efficiency, this green connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee secure and stable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in its quality and performance for seamless board-to-board connections. Elevate your electronic designs with this essential component.