837-026-556-812

Heilind Number:EDA837-026-556-812
Manufacturer:EDAC
Manufacturer Number:837-026-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-556-812

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. With two rows of 26 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Suitable for straight mounting orientation, this connector is a versatile solution for various board-to-board connectivity needs. Trust in its 3 A amperage rating and robust construction to maintain secure connections in critical systems. Elevate your design with this essential component.