837-026-558-101

Heilind Number:EDA837-026-558-101
Manufacturer:EDAC
Manufacturer Number:837-026-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-026-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a right-angle mount orientation, it offers convenient installation on your board. The copper alloy contact material guarantees efficient power transmission, suitable for applications requiring up to 3 A of current. Boasting 26 positions in a single row configuration, it provides ample connectivity options for your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality construction for seamless board-to-board connections.